
GMC31CG1R5D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG1R5D50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG1R5D50NTCT-ND - Cut Tape (CT) 4713-GMC31CG1R5D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG1R5D50NT |
Description | CAP1206 COG 1.5PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73300 | RM7.33 |
| 50 | RM0.53580 | RM26.79 |
| 100 | RM0.47560 | RM47.56 |
| 500 | RM0.37320 | RM186.60 |
| 1,000 | RM0.34172 | RM341.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29446 | RM1,177.84 |
| 8,000 | RM0.27692 | RM2,215.36 |
| 12,000 | RM0.26813 | RM3,217.56 |
| 20,000 | RM0.25840 | RM5,168.00 |
| 28,000 | RM0.25271 | RM7,075.88 |
| 40,000 | RM0.24723 | RM9,889.20 |
| 48,000 | RM0.24464 | RM11,742.72 |
| 96,000 | RM0.23590 | RM22,646.40 |
| 100,000 | RM0.23544 | RM23,544.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

