New at DigiKey
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R5D50NT

DigiKey Part Number
4713-GMC31CG1R5D50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R5D50NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R5D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R5D50NT
Description
CAP1206 COG 1.5PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.73300RM7.33
50RM0.53580RM26.79
100RM0.47560RM47.56
500RM0.37320RM186.60
1,000RM0.34172RM341.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29446RM1,177.84
8,000RM0.27692RM2,215.36
12,000RM0.26813RM3,217.56
20,000RM0.25840RM5,168.00
28,000RM0.25271RM7,075.88
40,000RM0.24723RM9,889.20
48,000RM0.24464RM11,742.72
96,000RM0.23590RM22,646.40
100,000RM0.23544RM23,544.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600