220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG221F100NT

DigiKey Part Number
4713-GMC31CG221F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG221F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG221F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG221F100NT
Description
CAP1206 COG 220PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.73000RM17.30
50RM1.32220RM66.11
100RM1.19620RM119.62
500RM0.98366RM491.83
1,000RM0.91794RM917.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.81932RM3,277.28
8,000RM0.78267RM6,261.36
12,000RM0.76431RM9,171.72
20,000RM0.74396RM14,879.20
28,000RM0.73206RM20,497.68
40,000RM0.72062RM28,824.80
48,000RM0.71520RM34,329.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600