
GMC31CG221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG221J50NT |
Description | CAP1206 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40600 | RM4.06 |
| 50 | RM0.28760 | RM14.38 |
| 100 | RM0.25140 | RM25.14 |
| 500 | RM0.19094 | RM95.47 |
| 1,000 | RM0.17234 | RM172.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14445 | RM577.80 |
| 8,000 | RM0.13411 | RM1,072.88 |
| 12,000 | RM0.12893 | RM1,547.16 |
| 20,000 | RM0.12319 | RM2,463.80 |
| 28,000 | RM0.11984 | RM3,355.52 |
| 40,000 | RM0.11661 | RM4,664.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

