2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG222F50NT

DigiKey Part Number
4713-GMC31CG222F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG222F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG222F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG222F50NT
Description
CAP1206 COG 2200PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,745
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85100RM8.51
50RM0.62560RM31.28
100RM0.55710RM55.71
500RM0.44088RM220.44
1,000RM0.40499RM404.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35128RM1,405.12
8,000RM0.33133RM2,650.64
12,000RM0.32134RM3,856.08
20,000RM0.31026RM6,205.20
28,000RM0.30379RM8,506.12
40,000RM0.29756RM11,902.40
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200