
GMC31CG272F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG272F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG272F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG272F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG272F50NT |
Description | CAP1206 COG 2700PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.78200 | RM27.82 |
| 50 | RM2.17800 | RM108.90 |
| 100 | RM1.99210 | RM199.21 |
| 500 | RM1.67718 | RM838.59 |
| 1,000 | RM1.57978 | RM1,579.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.43366 | RM5,734.64 |
| 8,000 | RM1.37933 | RM11,034.64 |
| 12,000 | RM1.35211 | RM16,225.32 |
| 20,000 | RM1.32193 | RM26,438.60 |
| 28,000 | RM1.30429 | RM36,520.12 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

