2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG2R7B100NT

DigiKey Part Number
4713-GMC31CG2R7B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG2R7B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG2R7B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG2R7B100NT
Description
CAP1206 COG 2.7PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89440RM44.72
100RM0.80220RM80.22
500RM0.64672RM323.36
1,000RM0.59872RM598.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.52674RM2,106.96
8,000RM0.50000RM4,000.00
12,000RM0.48660RM5,839.20
20,000RM0.47176RM9,435.20
28,000RM0.46308RM12,966.24
40,000RM0.45473RM18,189.20
48,000RM0.45077RM21,636.96
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700