39 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390F100NT

DigiKey Part Number
4713-GMC31CG390F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG390F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390F100NT
Description
CAP1206 COG 39PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.37100RM13.71
50RM1.03380RM51.69
100RM0.93020RM93.02
500RM0.75562RM377.81
1,000RM0.70164RM701.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.62071RM2,482.84
8,000RM0.59063RM4,725.04
12,000RM0.57557RM6,906.84
20,000RM0.55887RM11,177.40
28,000RM0.54910RM15,374.80
40,000RM0.53971RM21,588.40
48,000RM0.53526RM25,692.48
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500