
GMC31CG4R7B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7B100NT |
Description | CAP1206 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86800 | RM18.68 |
| 50 | RM1.43340 | RM71.67 |
| 100 | RM1.29860 | RM129.86 |
| 500 | RM1.07200 | RM536.00 |
| 1,000 | RM1.00198 | RM1,001.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.89685 | RM3,587.40 |
| 8,000 | RM0.85778 | RM6,862.24 |
| 12,000 | RM0.83821 | RM10,058.52 |
| 20,000 | RM0.81651 | RM16,330.20 |
| 28,000 | RM0.80382 | RM22,506.96 |
| 40,000 | RM0.79162 | RM31,664.80 |
| 48,000 | RM0.78583 | RM37,719.84 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

