
GMC31CG560J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG560J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560J50NT |
Description | CAP1206 COG 56PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34870 | RM34.87 |
| 500 | RM0.26934 | RM134.67 |
| 1,000 | RM0.24491 | RM244.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20828 | RM833.12 |
| 8,000 | RM0.19468 | RM1,557.44 |
| 12,000 | RM0.18788 | RM2,254.56 |
| 20,000 | RM0.18033 | RM3,606.60 |
| 28,000 | RM0.17593 | RM4,926.04 |
| 40,000 | RM0.17169 | RM6,867.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

