
GMC31CG682G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG682G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682G100NT |
Description | CAP1206 COG 6800PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.17600 | RM41.76 |
| 50 | RM3.33960 | RM166.98 |
| 100 | RM3.08030 | RM308.03 |
| 500 | RM2.64304 | RM1,321.52 |
| 1,000 | RM2.50765 | RM2,507.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.34043 | RM7,021.29 |
| 6,000 | RM2.25852 | RM13,551.12 |
| 9,000 | RM2.21748 | RM19,957.32 |
| 15,000 | RM2.17200 | RM32,580.00 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

