6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682G50NT

DigiKey Part Number
4713-GMC31CG682G50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682G50NTCT-ND - Cut Tape (CT)
4713-GMC31CG682G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682G50NT
Description
CAP1206 COG 6800PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM3.42400RM34.24
50RM2.71000RM135.50
100RM2.48930RM248.93
500RM2.11664RM1,058.32
1,000RM2.00132RM2,001.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.85884RM5,576.52
6,000RM1.78908RM10,734.48
9,000RM1.75412RM15,787.08
15,000RM1.71537RM25,730.55
21,000RM1.69272RM35,547.12
Manufacturers Standard Package
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400