6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682J50NT

DigiKey Part Number
4713-GMC31CG682J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG682J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682J50NT
Description
CAP1206 COG 6800PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80400RM8.04
50RM0.59100RM29.55
100RM0.52560RM52.56
500RM0.41456RM207.28
1,000RM0.38041RM380.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33821RM1,014.63
6,000RM0.31758RM1,905.48
9,000RM0.30725RM2,765.25
15,000RM0.29580RM4,437.00
21,000RM0.28911RM6,071.31
30,000RM0.28267RM8,480.10
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400