
GMC31CG6R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG6R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG6R8B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG6R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG6R8B100NT |
Description | CAP1206 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59880 | RM29.94 |
| 100 | RM0.53230 | RM53.23 |
| 500 | RM0.42048 | RM210.24 |
| 1,000 | RM0.38588 | RM385.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33409 | RM1,336.36 |
| 8,000 | RM0.31485 | RM2,518.80 |
| 12,000 | RM0.30522 | RM3,662.64 |
| 20,000 | RM0.29454 | RM5,890.80 |
| 28,000 | RM0.28830 | RM8,072.40 |
| 40,000 | RM0.28230 | RM11,292.00 |
| 48,000 | RM0.27945 | RM13,413.60 |
| 96,000 | RM0.26987 | RM25,907.52 |
| 100,000 | RM0.26936 | RM26,936.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

