
GMC31CG820F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG820F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG820F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG820F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG820F100NT |
Description | CAP1206 COG 82PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.18300 | RM21.83 |
| 50 | RM1.68780 | RM84.39 |
| 100 | RM1.53500 | RM153.50 |
| 500 | RM1.27696 | RM638.48 |
| 1,000 | RM1.19721 | RM1,197.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.07758 | RM4,310.32 |
| 8,000 | RM1.03311 | RM8,264.88 |
| 12,000 | RM1.01083 | RM12,129.96 |
| 20,000 | RM0.98613 | RM19,722.60 |
| 28,000 | RM0.97168 | RM27,207.04 |
| 40,000 | RM0.95779 | RM38,311.60 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

