
GMC31CG821F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG821F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG821F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG821F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG821F100NT |
Description | CAP1206 COG 820PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.86000 | RM18.60 |
| 50 | RM1.42620 | RM71.31 |
| 100 | RM1.29270 | RM129.27 |
| 500 | RM1.06688 | RM533.44 |
| 1,000 | RM0.99706 | RM997.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.89230 | RM3,569.20 |
| 8,000 | RM0.85337 | RM6,826.96 |
| 12,000 | RM0.83387 | RM10,006.44 |
| 20,000 | RM0.81225 | RM16,245.00 |
| 28,000 | RM0.79961 | RM22,389.08 |
| 40,000 | RM0.78745 | RM31,498.00 |
| 48,000 | RM0.78169 | RM37,521.12 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

