8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG8R2B100NT

DigiKey Part Number
4713-GMC31CG8R2B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG8R2B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG8R2B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG8R2B100NT
Description
CAP1206 COG 8.2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.70600RM17.06
50RM1.30260RM65.13
100RM1.17810RM117.81
500RM0.96798RM483.99
1,000RM0.90301RM903.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80558RM3,222.32
8,000RM0.76937RM6,154.96
12,000RM0.75124RM9,014.88
20,000RM0.73113RM14,622.60
28,000RM0.71937RM20,142.36
40,000RM0.70806RM28,322.40
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200