
GMC31CG8R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG8R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG8R2B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG8R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG8R2B50NT |
Description | CAP1206 COG 8.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19400 | RM11.94 |
| 50 | RM0.89440 | RM44.72 |
| 100 | RM0.80220 | RM80.22 |
| 500 | RM0.64672 | RM323.36 |
| 1,000 | RM0.59872 | RM598.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52674 | RM2,106.96 |
| 8,000 | RM0.50000 | RM4,000.00 |
| 12,000 | RM0.48660 | RM5,839.20 |
| 20,000 | RM0.47176 | RM9,435.20 |
| 28,000 | RM0.46308 | RM12,966.24 |
| 40,000 | RM0.45473 | RM18,189.20 |
| 48,000 | RM0.45077 | RM21,636.96 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

