10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106M16NT

DigiKey Part Number
4713-GMC31X5R106M16NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106M16NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106M16NT
Description
CAP1206 X5R 10UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50400RM5.04
50RM0.36100RM18.05
100RM0.31760RM31.76
500RM0.24396RM121.98
1,000RM0.22135RM221.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.20275RM405.50
4,000RM0.18748RM749.92
6,000RM0.17982RM1,078.92
10,000RM0.17135RM1,713.50
14,000RM0.16640RM2,329.60
20,000RM0.16163RM3,232.60
24,000RM0.15938RM3,825.12
48,000RM0.15178RM7,285.44
50,000RM0.15138RM7,569.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700