100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R107M6R3NT

DigiKey Part Number
4713-GMC31X5R107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X5R107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R107M6R3NT
Description
CAP1206 X5R 100UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,193
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.02000RM10.20
50RM0.75880RM37.94
100RM0.67850RM67.85
500RM0.54230RM271.15
1,000RM0.50034RM500.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.46579RM931.58
4,000RM0.43737RM1,749.48
6,000RM0.42314RM2,538.84
10,000RM0.40737RM4,073.70
14,000RM0.39816RM5,574.24
20,000RM0.38929RM7,785.80
24,000RM0.38509RM9,242.16
48,000RM0.37094RM17,805.12
50,000RM0.37019RM18,509.50
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900