2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R225K16NT

DigiKey Part Number
4713-GMC31X5R225K16NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R225K16NTCT-ND - Cut Tape (CT)
4713-GMC31X5R225K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R225K16NT
Description
CAP1206 X5R 2.2UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.48100RM4.81
50RM0.34360RM17.18
100RM0.30140RM30.14
500RM0.23112RM115.56
1,000RM0.20941RM209.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.19162RM383.24
4,000RM0.17698RM707.92
6,000RM0.16964RM1,017.84
10,000RM0.16152RM1,615.20
14,000RM0.15678RM2,194.92
20,000RM0.15222RM3,044.40
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300