
GMC31X5R226K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226K6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226K6R3NT |
Description | CAP1206 X5R 22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60680 | RM30.34 |
| 100 | RM0.53940 | RM53.94 |
| 500 | RM0.42630 | RM213.15 |
| 1,000 | RM0.39136 | RM391.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32887 | RM657.74 |
| 4,000 | RM0.30690 | RM1,227.60 |
| 6,000 | RM0.29589 | RM1,775.34 |
| 10,000 | RM0.28370 | RM2,837.00 |
| 14,000 | RM0.27658 | RM3,872.12 |
| 20,000 | RM0.26973 | RM5,394.60 |
| 24,000 | RM0.26648 | RM6,395.52 |
| 48,000 | RM0.25554 | RM12,265.92 |
| 50,000 | RM0.25496 | RM12,748.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

