22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226M6R3NT

DigiKey Part Number
4713-GMC31X5R226M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R226M6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X5R226M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R226M6R3NT
Description
CAP1206 X5R 22UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80400RM8.04
50RM0.59100RM29.55
100RM0.52560RM52.56
500RM0.41456RM207.28
1,000RM0.38041RM380.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.35228RM704.56
4,000RM0.32916RM1,316.64
6,000RM0.31758RM1,905.48
10,000RM0.30475RM3,047.50
14,000RM0.29725RM4,161.50
20,000RM0.29004RM5,800.80
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400