
GMC31X5R475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475K16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475K16NT |
Description | CAP1206 X5R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.53600 | RM5.36 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.34000 | RM34.00 |
| 500 | RM0.26240 | RM131.20 |
| 1,000 | RM0.23845 | RM238.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.21877 | RM437.54 |
| 4,000 | RM0.20258 | RM810.32 |
| 6,000 | RM0.19448 | RM1,166.88 |
| 10,000 | RM0.18550 | RM1,855.00 |
| 14,000 | RM0.18025 | RM2,523.50 |
| 20,000 | RM0.17521 | RM3,504.20 |
| 24,000 | RM0.17282 | RM4,147.68 |
| 48,000 | RM0.16477 | RM7,908.96 |
| 50,000 | RM0.16434 | RM8,217.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

