1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R102J50NT

DigiKey Part Number
4713-GMC31X7R102J50NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R102J50NTCT-ND - Cut Tape (CT)
4713-GMC31X7R102J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R102J50NT
Description
CAP1206 X7R 1000PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40600RM4.06
50RM0.28760RM14.38
100RM0.25140RM25.14
500RM0.19094RM95.47
1,000RM0.17234RM172.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14445RM577.80
8,000RM0.13411RM1,072.88
12,000RM0.12893RM1,547.16
20,000RM0.12319RM2,463.80
28,000RM0.11984RM3,355.52
40,000RM0.11661RM4,664.40
48,000RM0.11509RM5,524.32
96,000RM0.10994RM10,554.24
100,000RM0.10967RM10,967.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100