
GMC31X7R106K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R106K35NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R106K35NTCT-ND - Cut Tape (CT) 4713-GMC31X7R106K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106K35NT |
Description | CAP1206 X7R 10UF 10% 35V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.37000 | RM2.37 |
| 10 | RM1.47700 | RM14.77 |
| 50 | RM1.11860 | RM55.93 |
| 100 | RM1.00840 | RM100.84 |
| 500 | RM0.82208 | RM411.04 |
| 1,000 | RM0.76456 | RM764.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.71722 | RM1,434.44 |
| 4,000 | RM0.67828 | RM2,713.12 |
| 6,000 | RM0.65876 | RM3,952.56 |
| 10,000 | RM0.63714 | RM6,371.40 |
| 14,000 | RM0.62450 | RM8,743.00 |
| 20,000 | RM0.61234 | RM12,246.80 |
| Unit Price without VAT: | RM2.37000 |
|---|---|
| Unit Price with VAT: | RM2.60700 |

