10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
cms-photo-disclaimer

GMC31X7R106K35NT

cms-digikey-product-number
4713-GMC31X7R106K35NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R106K35NTCT-ND - Cut Tape (CT)
4713-GMC31X7R106K35NTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
GMC31X7R106K35NT
cms-description
CAP1206 X7R 10UF 10% 35V
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 3,950
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1RM2.37000RM2.37
10RM1.47700RM14.77
50RM1.11860RM55.93
100RM1.00840RM100.84
500RM0.82208RM411.04
1,000RM0.76456RM764.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
2,000RM0.71722RM1,434.44
4,000RM0.67828RM2,713.12
6,000RM0.65876RM3,952.56
10,000RM0.63714RM6,371.40
14,000RM0.62450RM8,743.00
20,000RM0.61234RM12,246.80
cms-manufacturer-standard-package
Unit Price without VAT:RM2.37000
Unit Price with VAT:RM2.60700