2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R225K25NT

DigiKey Part Number
4713-GMC31X7R225K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R225K25NTCT-ND - Cut Tape (CT)
4713-GMC31X7R225K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R225K25NT
Description
CAP1206 X7R 2.2UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52400RM5.24
50RM0.37740RM18.87
100RM0.33250RM33.25
500RM0.25610RM128.05
1,000RM0.23258RM232.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21327RM426.54
4,000RM0.19739RM789.56
6,000RM0.18944RM1,136.64
10,000RM0.18063RM1,806.30
14,000RM0.17549RM2,456.86
20,000RM0.17054RM3,410.80
24,000RM0.16819RM4,036.56
48,000RM0.16030RM7,694.40
50,000RM0.15988RM7,994.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100