22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R226K6R3NT

DigiKey Part Number
4713-GMC31X7R226K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R226K6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X7R226K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R226K6R3NT
Description
CAP1206 X7R 22UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.38700RM13.87
50RM1.04720RM52.36
100RM0.94280RM94.28
500RM0.76640RM383.20
1,000RM0.71184RM711.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.54934RM1,098.68
4,000RM0.51727RM2,069.08
6,000RM0.50121RM3,007.26
10,000RM0.48341RM4,834.10
14,000RM0.47301RM6,622.14
20,000RM0.46300RM9,260.00
24,000RM0.45826RM10,998.24
48,000RM0.44229RM21,229.92
50,000RM0.44144RM22,072.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500