
GMC31X7R335K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R335K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R335K16NTCT-ND - Cut Tape (CT) 4713-GMC31X7R335K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R335K16NT |
Description | CAP1206 X7R 3.3UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56700 | RM5.67 |
| 50 | RM0.40980 | RM20.49 |
| 100 | RM0.36090 | RM36.09 |
| 500 | RM0.27934 | RM139.67 |
| 1,000 | RM0.25421 | RM254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.23355 | RM467.10 |
| 4,000 | RM0.21653 | RM866.12 |
| 6,000 | RM0.20802 | RM1,248.12 |
| 10,000 | RM0.19859 | RM1,985.90 |
| 14,000 | RM0.19307 | RM2,702.98 |
| 20,000 | RM0.18777 | RM3,755.40 |
| 24,000 | RM0.18526 | RM4,446.24 |
| 48,000 | RM0.17680 | RM8,486.40 |
| 50,000 | RM0.17636 | RM8,818.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

