
GMC31X7R683K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R683K200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R683K200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R683K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R683K200NT |
Description | CAP1206 X7R .068UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.05600 | RM10.56 |
| 50 | RM0.78640 | RM39.32 |
| 100 | RM0.70330 | RM70.33 |
| 500 | RM0.56342 | RM281.71 |
| 1,000 | RM0.52016 | RM520.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.46681 | RM1,400.43 |
| 6,000 | RM0.44071 | RM2,644.26 |
| 9,000 | RM0.42763 | RM3,848.67 |
| 15,000 | RM0.41315 | RM6,197.25 |
| 21,000 | RM0.40468 | RM8,498.28 |
| 30,000 | RM0.39653 | RM11,895.90 |
| 36,000 | RM0.39267 | RM14,136.12 |
| 72,000 | RM0.37966 | RM27,335.52 |
| 75,000 | RM0.37897 | RM28,422.75 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

