
GMC31Y5V106Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V106Z16NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V106Z16NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V106Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V106Z16NT |
Description | CAP1206 Y5V 10UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35700 | RM17.85 |
| 100 | RM0.31320 | RM31.32 |
| 500 | RM0.24074 | RM120.37 |
| 1,000 | RM0.21839 | RM218.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.19998 | RM399.96 |
| 4,000 | RM0.18486 | RM739.44 |
| 6,000 | RM0.17728 | RM1,063.68 |
| 10,000 | RM0.16890 | RM1,689.00 |
| 14,000 | RM0.16400 | RM2,296.00 |
| 20,000 | RM0.15928 | RM3,185.60 |
| 24,000 | RM0.15705 | RM3,769.20 |
| 48,000 | RM0.14953 | RM7,177.44 |
| 50,000 | RM0.14913 | RM7,456.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

