
GMC32X5R107M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R107M10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R107M10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R107M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R107M10NT |
Description | CAP1210 X5R 100UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.37600 | RM23.76 |
| 50 | RM1.84320 | RM92.16 |
| 100 | RM1.67960 | RM167.96 |
| 500 | RM1.40320 | RM701.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.31777 | RM1,317.77 |
| 2,000 | RM1.24743 | RM2,494.86 |
| 3,000 | RM1.21221 | RM3,636.63 |
| 5,000 | RM1.17317 | RM5,865.85 |
| 7,000 | RM1.15033 | RM8,052.31 |
| 10,000 | RM1.12838 | RM11,283.80 |
| 12,000 | RM1.11797 | RM13,415.64 |
| 24,000 | RM1.08293 | RM25,990.32 |
| 25,000 | RM1.08107 | RM27,026.75 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

