
GMC32X5R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226M10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226M10NT |
Description | CAP1210 X5R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17400 | RM11.74 |
| 50 | RM0.88020 | RM44.01 |
| 100 | RM0.78920 | RM78.92 |
| 500 | RM0.63568 | RM317.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58832 | RM588.32 |
| 2,000 | RM0.54934 | RM1,098.68 |
| 3,000 | RM0.52982 | RM1,589.46 |
| 5,000 | RM0.50820 | RM2,541.00 |
| 7,000 | RM0.49557 | RM3,468.99 |
| 10,000 | RM0.48341 | RM4,834.10 |
| 12,000 | RM0.47766 | RM5,731.92 |
| 24,000 | RM0.45826 | RM10,998.24 |
| 25,000 | RM0.45723 | RM11,430.75 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

