22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R226M10NT

DigiKey Part Number
4713-GMC32X5R226M10NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R226M10NTCT-ND - Cut Tape (CT)
4713-GMC32X5R226M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R226M10NT
Description
CAP1210 X5R 22UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17400RM11.74
50RM0.88020RM44.01
100RM0.78920RM78.92
500RM0.63568RM317.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.58832RM588.32
2,000RM0.54934RM1,098.68
3,000RM0.52982RM1,589.46
5,000RM0.50820RM2,541.00
7,000RM0.49557RM3,468.99
10,000RM0.48341RM4,834.10
12,000RM0.47766RM5,731.92
24,000RM0.45826RM10,998.24
25,000RM0.45723RM11,430.75
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300