
GMC32X5R476K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476K6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476K6R3NT |
Description | CAP1210 X5R 47UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95000 | RM19.50 |
| 50 | RM1.49720 | RM74.86 |
| 100 | RM1.35850 | RM135.85 |
| 500 | RM1.12360 | RM561.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.05107 | RM1,051.07 |
| 2,000 | RM0.99139 | RM1,982.78 |
| 3,000 | RM0.96148 | RM2,884.44 |
| 5,000 | RM0.92835 | RM4,641.75 |
| 7,000 | RM0.90898 | RM6,362.86 |
| 10,000 | RM0.89034 | RM8,903.40 |
| 12,000 | RM0.88152 | RM10,578.24 |
| 24,000 | RM0.85178 | RM20,442.72 |
| 25,000 | RM0.85020 | RM21,255.00 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

