
GMC32X5R476M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476M10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476M10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476M10NT |
Description | CAP1210 X5R 47UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.02100 | RM20.21 |
| 50 | RM1.55480 | RM77.74 |
| 100 | RM1.41170 | RM141.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.16986 | RM584.93 |
| 1,000 | RM1.09512 | RM1,095.12 |
| 1,500 | RM1.05768 | RM1,586.52 |
| 2,500 | RM1.01620 | RM2,540.50 |
| 3,500 | RM0.99197 | RM3,471.89 |
| 5,000 | RM0.96865 | RM4,843.25 |
| 6,000 | RM0.95760 | RM5,745.60 |
| 12,000 | RM0.92040 | RM11,044.80 |
| 12,500 | RM0.91843 | RM11,480.38 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

