Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC32X6S337M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X6S337M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC32X6S337M4R0NTCT-ND - Cut Tape (CT) 4713-GMC32X6S337M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X6S337M4R0NT |
Description | CAP1210 X6S 330UF 20% 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.80000 | RM31.80 |
| 10 | RM23.79800 | RM237.98 |
| 50 | RM20.60620 | RM1,030.31 |
| 100 | RM19.61840 | RM1,961.84 |
| 500 | RM19.29024 | RM9,645.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM17.42816 | RM17,428.16 |
| 2,000 | RM17.00126 | RM34,002.52 |
| Unit Price without VAT: | RM31.80000 |
|---|---|
| Unit Price with VAT: | RM34.98000 |




