
GMC32X7R224J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R224J50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R224J50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R224J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R224J50NT |
Description | CAP1210 X7R .22UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19400 | RM11.94 |
| 50 | RM0.89440 | RM44.72 |
| 100 | RM0.80220 | RM80.22 |
| 500 | RM0.64672 | RM323.36 |
| 1,000 | RM0.59872 | RM598.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53945 | RM1,618.35 |
| 6,000 | RM0.51047 | RM3,062.82 |
| 9,000 | RM0.49595 | RM4,463.55 |
| 15,000 | RM0.47986 | RM7,197.90 |
| 21,000 | RM0.47045 | RM9,879.45 |
| 30,000 | RM0.46140 | RM13,842.00 |
| 36,000 | RM0.45711 | RM16,455.96 |
| 72,000 | RM0.44266 | RM31,871.52 |
| 75,000 | RM0.44190 | RM33,142.50 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

