
GMC32X7R224K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R224K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R224K50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R224K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R224K50NT |
Description | CAP1210 X7R .22UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.59100 | RM29.55 |
| 100 | RM0.52560 | RM52.56 |
| 500 | RM0.41456 | RM207.28 |
| 1,000 | RM0.38041 | RM380.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33821 | RM1,014.63 |
| 6,000 | RM0.31758 | RM1,905.48 |
| 9,000 | RM0.30725 | RM2,765.25 |
| 15,000 | RM0.29580 | RM4,437.00 |
| 21,000 | RM0.28911 | RM6,071.31 |
| 30,000 | RM0.28267 | RM8,480.10 |
| 36,000 | RM0.27962 | RM10,066.32 |
| 72,000 | RM0.26935 | RM19,393.20 |
| 75,000 | RM0.26880 | RM20,160.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

