
GMC32X7R226M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226M25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226M25NT |
Description | CAP1210 X7R 22UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.02900 | RM20.29 |
| 50 | RM1.56100 | RM78.05 |
| 100 | RM1.41760 | RM141.76 |
| 500 | RM1.17498 | RM587.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09997 | RM1,099.97 |
| 2,000 | RM1.03829 | RM2,076.58 |
| 3,000 | RM1.00738 | RM3,022.14 |
| 5,000 | RM0.97312 | RM4,865.60 |
| 7,000 | RM0.95310 | RM6,671.70 |
| 10,000 | RM0.93384 | RM9,338.40 |
| 12,000 | RM0.92472 | RM11,096.64 |
| 24,000 | RM0.89398 | RM21,455.52 |
| 25,000 | RM0.89234 | RM22,308.50 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

