0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R334J100NT

DigiKey Part Number
4713-GMC32X7R334J100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R334J100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R334J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R334J100NT
Description
CAP1210 X7R .33UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.41100RM24.11
50RM1.87380RM93.69
100RM1.70840RM170.84
500RM1.42832RM714.16
1,000RM1.34177RM1,341.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.27049RM2,540.98
4,000RM1.21185RM4,847.40
6,000RM1.18246RM7,094.76
10,000RM1.14989RM11,498.90
14,000RM1.13084RM15,831.76
20,000RM1.11252RM22,250.40
24,000RM1.10384RM26,492.16
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800