
GMC32X7R474J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474J25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474J25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474J25NT |
Description | CAP1210 X7R .47UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.71320 | RM35.66 |
| 100 | RM0.63630 | RM63.63 |
| 500 | RM0.50692 | RM253.46 |
| 1,000 | RM0.46705 | RM467.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41782 | RM1,253.46 |
| 6,000 | RM0.39373 | RM2,362.38 |
| 9,000 | RM0.38168 | RM3,435.12 |
| 15,000 | RM0.36831 | RM5,524.65 |
| 21,000 | RM0.36049 | RM7,570.29 |
| 30,000 | RM0.35298 | RM10,589.40 |
| 36,000 | RM0.34942 | RM12,579.12 |
| 72,000 | RM0.33742 | RM24,294.24 |
| 75,000 | RM0.33679 | RM25,259.25 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

