0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R474J50NT

DigiKey Part Number
4713-GMC32X7R474J50NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R474J50NTCT-ND - Cut Tape (CT)
4713-GMC32X7R474J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R474J50NT
Description
CAP1210 X7R .47UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.96100RM9.61
50RM0.71320RM35.66
100RM0.63630RM63.63
500RM0.50692RM253.46
1,000RM0.46705RM467.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41782RM1,253.46
6,000RM0.39373RM2,362.38
9,000RM0.38168RM3,435.12
15,000RM0.36831RM5,524.65
21,000RM0.36049RM7,570.29
30,000RM0.35298RM10,589.40
36,000RM0.34942RM12,579.12
72,000RM0.33742RM24,294.24
75,000RM0.33679RM25,259.25
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200