
GMC32X7R474K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474K100NT |
Description | CAP1210 X7R .47UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40700 | RM14.07 |
| 50 | RM1.06140 | RM53.07 |
| 100 | RM0.95550 | RM95.55 |
| 500 | RM0.77712 | RM388.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72204 | RM722.04 |
| 2,000 | RM0.67668 | RM1,353.36 |
| 3,000 | RM0.65397 | RM1,961.91 |
| 5,000 | RM0.62881 | RM3,144.05 |
| 7,000 | RM0.61411 | RM4,298.77 |
| 10,000 | RM0.59996 | RM5,999.60 |
| 12,000 | RM0.59326 | RM7,119.12 |
| 24,000 | RM0.57068 | RM13,696.32 |
| 25,000 | RM0.56948 | RM14,237.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

