
GMC43X7R334J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R334J100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R334J100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R334J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R334J100NT |
Description | CAP1812 X7R .33UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.83800 | RM38.38 |
| 50 | RM3.05580 | RM152.79 |
| 100 | RM2.81360 | RM281.36 |
| 500 | RM2.40498 | RM1,202.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.27850 | RM2,278.50 |
| 2,000 | RM2.17443 | RM4,348.86 |
| 3,000 | RM2.12227 | RM6,366.81 |
| 5,000 | RM2.06447 | RM10,322.35 |
| 7,000 | RM2.03066 | RM14,214.62 |
| 10,000 | RM1.99814 | RM19,981.40 |
| 12,000 | RM1.98274 | RM23,792.88 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

