0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R684J50NT

DigiKey Part Number
4713-GMC43X7R684J50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R684J50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R684J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R684J50NT
Description
CAP1812 X7R .68UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.30000RM6.30
10RM4.17600RM41.76
50RM3.33960RM166.98
100RM3.08030RM308.03
500RM2.64304RM1,321.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.50765RM2,507.65
2,000RM2.39625RM4,792.50
3,000RM2.34043RM7,021.29
5,000RM2.27855RM11,392.75
7,000RM2.24237RM15,696.59
10,000RM2.20757RM22,075.70
12,000RM2.19107RM26,292.84
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000