New at DigiKey
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG101J50NT15

DigiKey Part Number
4713-GMT02CG101J50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG101J50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG101J50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG101J50NT15
Description
CAP0201 COG 100PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08440RM4.22
100RM0.07170RM7.17
500RM0.05114RM25.57
1,000RM0.04480RM44.80
2,500RM0.03817RM95.43
5,000RM0.03419RM170.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02929RM439.35
30,000RM0.02689RM806.70
45,000RM0.02570RM1,156.50
75,000RM0.02437RM1,827.75
105,000RM0.02359RM2,476.95
150,000RM0.02285RM3,427.50
180,000RM0.02250RM4,050.00
360,000RM0.02131RM7,671.60
375,000RM0.02124RM7,965.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900