New at DigiKey
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG2R2B50NT15

DigiKey Part Number
4713-GMT02CG2R2B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG2R2B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG2R2B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG2R2B50NT15
Description
CAP0201 COG 2.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09540RM4.77
100RM0.08120RM8.12
500RM0.05832RM29.16
1,000RM0.05122RM51.22
2,500RM0.04383RM109.58
5,000RM0.03938RM196.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03390RM508.50
30,000RM0.03122RM936.60
45,000RM0.02988RM1,344.60
75,000RM0.02840RM2,130.00
105,000RM0.02753RM2,890.65
150,000RM0.02669RM4,003.50
180,000RM0.02630RM4,734.00
360,000RM0.02497RM8,989.20
375,000RM0.02490RM9,337.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900