
GMT02CG680J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG680J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG680J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG680J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG680J50NT15 |
Description | CAP0201 COG 68PF 5% 25V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06940 | RM3.47 |
| 100 | RM0.05910 | RM5.91 |
| 500 | RM0.04168 | RM20.84 |
| 1,000 | RM0.03641 | RM36.41 |
| 2,500 | RM0.03083 | RM77.08 |
| 5,000 | RM0.02748 | RM137.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02336 | RM350.40 |
| 30,000 | RM0.02135 | RM640.50 |
| 45,000 | RM0.02035 | RM915.75 |
| 75,000 | RM0.01923 | RM1,442.25 |
| 105,000 | RM0.01858 | RM1,950.90 |
| 150,000 | RM0.01796 | RM2,694.00 |
| 180,000 | RM0.01766 | RM3,178.80 |
| 360,000 | RM0.01666 | RM5,997.60 |
| 375,000 | RM0.01661 | RM6,228.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

